Amphenol Communications Solutions FCC17 15 Way Straight Panel Mount D-Sub Connector, with Threaded Insert Male/Female
- RS Stock No.:
- 786-821
- Mfr. Part No.:
- FCC17A15AD280
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 box of 4 units)*
PHP20,171.33
(exc. VAT)
PHP22,591.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP20,171.33 | PHP5,042.833 |
*price indicative
- RS Stock No.:
- 786-821
- Mfr. Part No.:
- FCC17A15AD280
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male/Female | |
| D-Sub Shell Size | A | |
| Mounting Hardware | Threaded Insert | |
| Housing Material | TPE | |
| Voltage | 200V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | FCC17 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male/Female | ||
D-Sub Shell Size A | ||
Mounting Hardware Threaded Insert | ||
Housing Material TPE | ||
Voltage 200V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series FCC17 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector serves as a robust Interface is designed to ensure reliable electrical connections across various applications, emphasising durability and compatibility in demanding environments.
Constructed to provide superior mechanical stability
Offers resistance to environmental extremes for prolonged use
Facilitates quick and easy installation in tight spaces
Designed for optimal conductivity, enhancing performance
Related links
- Amphenol Communications Solutions FCC17 25 Way Straight PCB D-Sub Connector, with Threaded Insert Male/Female
- Amphenol Communications Solutions FCC17 9 Way Straight Panel Mount D-Sub Connector, with Threaded Insert Male
- Amphenol Communications Solutions FCC17 9 Way Right Angle PCB D-Sub Connector, with Threaded Insert Female
- Amphenol Communications Solutions FCC17 25 Way Right Angle PCB D-Sub Connector, with Threaded Insert Female
- Amphenol Communications Solutions FCC17 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions SD 15 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions FCE17 15 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions HD 15 Way Straight Panel Mount D-Sub Connector, with #4-40 Front Screw Female
