Amphenol ICC LD 9 Way Straight PCB D-Sub Connector Male
- RS Stock No.:
- 785-781
- Mfr. Part No.:
- LD09P33E4GV00LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 200 units)*
PHP23,867.40
(exc. VAT)
PHP26,731.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP23,867.40 | PHP119.337 |
*price indicative
- RS Stock No.:
- 785-781
- Mfr. Part No.:
- LD09P33E4GV00LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| D-Sub Shell Size | E | |
| Housing Material | TPE | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | LD | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
D-Sub Shell Size E | ||
Housing Material TPE | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series LD | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector provides robust electrical interconnection suitable for various applications. Its design ensures reliable performance, making it an Ideal choice for demanding environments where durability and functionality are essential.
D-shaped Shell design supports the need for polarisation
Meets DIN 41652 and MIL-C-24308 dimensional standards
Available in threaded insert and solder bucket configurations
Lead-free and RoHS compliant, ensuring environmental safety
Durable construction provides resilience in harsh conditions
Related links
- Amphenol ICC LD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC LD 15 Way Straight PCB D-Sub Connector Male
- Amphenol Communications Solutions LD 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions LD 9 Way Straight 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol ICC DAM 15 Way Straight PCB D-Sub Connector Male
- Amphenol ICC DBP 25 Way Straight PCB D-Sub Connector Female
- Amphenol Communications Solutions LD 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- FCT from Molex 173109 9 Way Straight PCB D-Sub Connector Male
