HARTING D Sub 78 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 745-727
- Mfr. Part No.:
- 09565625812
- Manufacturer:
- HARTING
Subtotal (1 bag of 50 units)*
PHP128,376.27
(exc. VAT)
PHP143,781.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP128,376.27 | PHP2,567.525 |
*price indicative
- RS Stock No.:
- 745-727
- Mfr. Part No.:
- 09565625812
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 78 | |
| Current | 2A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 5 | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -40.00°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 85.00°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 78 | ||
Current 2A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 5 | ||
Housing Material Resin | ||
Minimum Operating Temperature -40.00°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 85.00°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector provides a reliable Interface for data and signal transmission
Wave soldering termination ensures secure and Durable connections
Rated current of 2 A supports efficient power delivery
Male connector type facilitates easy integration into existing systems
D-Sub Shell size 5 accommodates a wide range of applications
Housing MADE from thermoplastic resin with glass-fibre filling offers durability
Steel Shell with nickel plating enhances corrosion resistance
78 contacts MADE from copper alloy ensure optimal conductivity
Noble metal over nickel plating on mating side improves connection longevity
Operating temperature range of -40 °C to 85 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
Related links
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 78 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 78 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 78 Way Straight 2.42 mm Pitch Cable D-Sub Connector
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
