HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 740-062
- Mfr. Part No.:
- 09663137602
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP56,536.21
(exc. VAT)
PHP63,320.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP56,536.21 | PHP565.362 |
*price indicative
- RS Stock No.:
- 740-062
- Mfr. Part No.:
- 09663137602
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector provides a standard Interface for diverse automation needs
Wave soldering termination ensures secure and reliable connections
Rated current of 6.5 A supports efficient power transmission
Female contact design facilitates easy integration into existing systems
D-Sub Shell size 3 allows compatibility with standard mounting options
Housing MADE from thermoplastic resin, glass-fibre filled for durability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows use in extreme conditions
Plated steel Shell enhances mechanical strength and protection
Compliance with multiple standards ensures reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this be used outdoors or in harsh environments?
Yes, it is designed to operate in extreme temperatures from -55 °C to 125 °C.
Related links
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
