HARTING D Sub 37 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 740-021
- Mfr. Part No.:
- 09684535613
- Manufacturer:
- HARTING
Subtotal (1 bag of 50 units)*
PHP42,029.44
(exc. VAT)
PHP47,072.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP42,029.44 | PHP840.589 |
*price indicative
- RS Stock No.:
- 740-021
- Mfr. Part No.:
- 09684535613
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector type is D Sub, providing standardised interfaces for seamless integration
U.S. footprint design allows for compatibility with existing installations
Wave soldering termination ensures secure and reliable connections
Rated current of 6.5 A supports a wide range of applications
Female connector gender facilitates easy integration into systems
Size D-Sub 4 accommodates 37 contacts, including a grounding pin for enhanced safety
Housing MADE from thermoplastic resin, glass-fibre filled, ensuring durability
Shell constructed from plated steel for added strength and protection
Operating temperature range from -55 °C to 125 °C allows for versatile use in various environments
Compliant with multiple standards, including RoHS and UL 94 V-0, ensuring regulatory adherence
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in telecommunications and signal transmission systems
Applied in electrical distribution systems for secure connections
Integrated into electronics and PCB for enhanced functionality
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
