FCT from Molex 1731 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Male

Subtotal (1 bag of 15 units)*

PHP23,370.51

(exc. VAT)

PHP26,174.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP23,370.51PHP1,558.034

*price indicative

RS Stock No.:
685-127
Mfr. Part No.:
173113-0142
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

26

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Male

Mounting Hardware

Flange

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS (Exemption 6(c)), REACH (Contains Lead), IPC-1752A, IEC-62474, CHINA RoHS, chemSHERPA

Series

1731

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Pitch

1.98mm

COO (Country of Origin):
DE
The FCT from Molex High-Density D-Sub Connector is engineered for reliable performance in demanding PCB applications. This male, straight design incorporates 26 circuits, allowing for efficient data transfer and interfacing within various systems. With its robust construction, featuring a steel shell and copper alloy contacts plated with 0.80μm gold over nickel, this connector ensures longevity and superior connection integrity. The device is compliant with EU RoHS directives, making it a sustainable choice. Its IP20 rating signifies appropriate protection against dust and accidental contact, ideal for many electronic environments, where clean connections are paramount.

High density design accommodates 26 circuits for optimal data transmission

Constructed from durable materials including steel and PBT for longevity

Gold plating over nickel enhances conductivity and reduces wear over time

IP20 rating ensures minimal ingress of dust, suitable for indoor use

Through Hole termination style allows for robust PCB mounting

Compatibility with various FCT High Density D Sub parts for versatile applications

Magnetic components provide added flexibility in electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy