Amphenol Industrial 16-0032 9 Way Straight Cable D-Sub Connector, with Snap locks
- RS Stock No.:
- 597-492
- Mfr. Part No.:
- 16-003200E
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save PHP350.40
View bulk pricing optionsSubtotal (1 unit)*
PHP432.07
(exc. VAT)
PHP483.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 352 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP432.07 | - |
| 10 - 24 | PHP397.03 | PHP350.40 |
| 25 + | PHP350.31 | PHP2,044.00 |
*price indicative
- RS Stock No.:
- 597-492
- Mfr. Part No.:
- 16-003200E
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Mounting Hardware | Snap locks | |
| Housing Material | Nickel, ABS | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 16-0032 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Cable | ||
Mounting Hardware Snap locks | ||
Housing Material Nickel, ABS | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 16-0032 | ||
- COO (Country of Origin):
- SK
The Amphenol Industrial SnapLock Bundle is enclosed in black plastic or metallized plastic housings. They include a kit with screw-in bolts designed for secure rear panel mounting, offering quick and reliable fastening solutions.
ROHS compliant
Temperature range in between - 35 °C to + 85 °C
Related links
- Amphenol Industrial 16-0032 9 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-0032 25 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-0032 50 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-0032 15 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-0032 37 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial 16-5123 9 Way Straight Cable D-Sub Connector, with Snap locks Male
- Amphenol Industrial 16-5123 9 Way Straight Cable D-Sub Connector, with Snap locks Male/Female
- Amphenol Industrial 16-5123 15 Way Straight Cable D-Sub Connector, with Snap locks Male
