Deltron Connectors D Sub Standard Connector
- RS Stock No.:
- 564-067
- Mfr. Part No.:
- DE002570
- Manufacturer:
- Deltron Connectors
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 564-067
- Mfr. Part No.:
- DE002570
- Manufacturer:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D Sub Standard Connector | |
| Standards/Approvals | IEC 60807 (DIN 41652), MIL-C-24308 | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D Sub Standard Connector | ||
Standards/Approvals IEC 60807 (DIN 41652), MIL-C-24308 | ||
- COO (Country of Origin):
- CH
Related links
- Deltron Connectors D Sub Standard Connector
- Deltron Connectors DTSWM 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTSWM 9 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 21 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 9 Way Straight PCB D Sub Standard Connector
