Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector
- RS Stock No.:
- 563-978
- Mfr. Part No.:
- DTS25PYC/2M47UN
- Manufacturer:
- Deltron Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP991.80
(exc. VAT)
PHP1,110.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 32 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP991.80 | - |
| 10 + | PHP912.59 | 7% |
*price indicative
- RS Stock No.:
- 563-978
- Mfr. Part No.:
- DTS25PYC/2M47UN
- Manufacturer:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 25 | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 25 | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DTS | ||
- COO (Country of Origin):
- CH
Related links
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector Male/Female
- Deltron Connectors DTS 50 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 15 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight Cable D Sub Standard Connector
