Deltron Connectors DPB 25 Way Right Angle PCB D Sub Standard Connector
- RS Stock No.:
- 563-976
- Distrelec Article No.:
- 144-16-872
- Mfr. Part No.:
- DPB25PN70/25PN70-S/2
- Manufacturer:
- Deltron Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,661.27
(exc. VAT)
PHP2,980.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,661.27 |
| 10 + | PHP2,448.84 |
*price indicative
- RS Stock No.:
- 563-976
- Distrelec Article No.:
- 144-16-872
- Mfr. Part No.:
- DPB25PN70/25PN70-S/2
- Manufacturer:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 25 | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DPB | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 25 | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DPB | ||
- COO (Country of Origin):
- CH
Related links
- Deltron Connectors DPB 15 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DPB 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector Male/Female
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 62 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 44 Way Straight PCB D Sub Standard Connector
- Deltron Connectors HD 26 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 9 Way Straight PCB D Sub Standard Connector
