Encitech Connectors DPPK 25 Way Top D Sub Standard Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,605.53

(exc. VAT)

PHP1,798.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,605.53-
10 +PHP1,477.437%

*price indicative

RS Stock No.:
560-553
Distrelec Article No.:
300-81-262
Mfr. Part No.:
6355-0078-13
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

25

Product Type

D Sub Standard Connector

Orientation

Top

Connector Gender

Female

Housing Material

Polyamide

Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL, UL94 V-0

Contact Material

Copper Alloy

Series

DPPK

Contact Plating

Gold over Nickel

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy