Encitech Connectors DTZK 15 Way Straight D Sub Standard Connector Male
- RS Stock No.:
- 560-539
- Distrelec Article No.:
- 300-81-367
- Mfr. Part No.:
- 6355-0050-02
- Manufacturer:
- Encitech Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,136.40
View bulk pricing optionsSubtotal (1 unit)*
PHP1,425.40
(exc. VAT)
PHP1,596.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,425.40 | - |
| 10 + | PHP1,311.76 | PHP1,136.40 |
*price indicative
- RS Stock No.:
- 560-539
- Distrelec Article No.:
- 300-81-367
- Mfr. Part No.:
- 6355-0050-02
- Manufacturer:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Housing Material | Zinc | |
| Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | DTZK | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Connector Gender Male | ||
Housing Material Zinc | ||
Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series DTZK | ||
- COO (Country of Origin):
- SE
Related links
- Encitech Connectors DTZK 15 Way Straight D Sub Standard Connector Female
- Encitech Connectors DCMR 15 Way Angled D Sub Standard Connector Male
- Encitech Connectors DPPK 15 Way Top D Sub Standard Connector Male
- Encitech Connectors DTSL 26 Way Top D Sub Standard Connector Male
- Encitech Connectors DTSL 26 Way Side D Sub Standard Connector Male
- Encitech Connectors D45ZK 15 Way Angled D Sub Standard Connector Male
- Encitech Connectors DTPK-M 15 Way Top D Sub Standard Connector Male
- Encitech Connectors DTZK 25 Way Straight D Sub Standard Connector Female
