Amphenol CONEC 3007 Panel Mount D-sub Connector Socket

Bulk discount available

Subtotal (1 unit)*

PHP106.76

(exc. VAT)

PHP119.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from December 22, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9PHP106.76
10 +PHP98.62

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
522-485
Mfr. Part No.:
3007W2SXK99A10X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Gender

Socket

Body Orientation

Straight

Mounting Type

Panel Mount

Series

3007

The CONEC Receptacle for Female Contacts Housing is a D-Sub combo connector with a 7-position layout, 5 signal positions and 2 coax or power positions. It features a 2-row configuration and is compatible with shell size 2 (DA, A) - 7W2. This connector type supports both signal and coax or power contacts.

Shell is made of Steel
Shell is tin plated

Related links