TE Connectivity 443975 25 Way Vertical Board Mount D-sub Connector Receptacle, 2.77mm Pitch
- RS Stock No.:
- 481-638
- Mfr. Part No.:
- 443975-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
PHP10,062.43
(exc. VAT)
PHP11,269.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,062.43 | PHP1,677.072 |
*price indicative
- RS Stock No.:
- 481-638
- Mfr. Part No.:
- 443975-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Gender | Receptacle | |
| Body Orientation | Vertical | |
| Mounting Type | Board Mount | |
| Pitch | 2.77mm | |
| Series | 443975 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Gender Receptacle | ||
Body Orientation Vertical | ||
Mounting Type Board Mount | ||
Pitch 2.77mm | ||
Series 443975 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle designed for cable-to-board applications embodies reliability and sophistication in connectivity solutions. This highly engineered component elevates your design efficiency with its robust 25-position configuration and a size 3 shell, ensuring a secure fit for your printed circuit boards. Composed of high-quality materials, this connector is crafted to perform under a wide temperature range, showcasing exceptional durability. Its vertical PCB mount orientation promotes optimal space management, making it an excellent choice for compact assemblies. Whether you're developing advanced electronics or prototyping innovative designs, this receptacle stands as a testament to quality and excellence, catering to stringent industry standards.
Engineered for high-performance cable-to-board connectivity
Constructed with a steel front shell for enhanced durability
Utilises gold plating on contact areas for superior conductivity
Solder termination method ensures secure and reliable fitting
Low halogen content promotes environmentally friendly use
Suitable for wave solder processes up to 265°C
Designed to withstand extreme operating temperatures from -55 to 125 °C
Recyclable materials support sustainable practices in development
Constructed with a steel front shell for enhanced durability
Utilises gold plating on contact areas for superior conductivity
Solder termination method ensures secure and reliable fitting
Low halogen content promotes environmentally friendly use
Suitable for wave solder processes up to 265°C
Designed to withstand extreme operating temperatures from -55 to 125 °C
Recyclable materials support sustainable practices in development
