Molex 73283 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Hardware Male/Female
- RS Stock No.:
- 427-881
- Mfr. Part No.:
- 732830321
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP17,267.85
(exc. VAT)
PHP19,339.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,267.85 |
*price indicative
- RS Stock No.:
- 427-881
- Mfr. Part No.:
- 732830321
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male/Female | |
| Mounting Hardware | Hardware | |
| Housing Material | Polyester | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Series | 73283 | |
| Contact Plating | Gold | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male/Female | ||
Mounting Hardware Hardware | ||
Housing Material Polyester | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Series 73283 | ||
Contact Plating Gold | ||
Pitch 2.29mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Molex High-Density EMI Filtered D-Sub Adapter is a Male-to-Female, Straight connector with 15 circuits designed to provide electromagnetic interference (EMI) filtering. It ensures reliable performance and signal integrity in environments with significant electrical noise. This adapter is built to withstand a wide temperature range of -55°C to +125°C, making it suitable for use in demanding applications such as industrial, aerospace, and military environments. The high-density configuration allows for efficient use of space while maintaining robust connectivity and EMI protection.
Copper alloy contact
Polyester resin
Nickel plated shell
Related links
- Molex 73283 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male/Female
- Molex 73283 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male/Female
- Molex 73283 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male/Female
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions HD 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 10090769 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- ITT Cannon ZDUA 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Plastic Bracket with #4-40 Screw Male
- Norcomp 180 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Female
