Phoenix Contact VS 9 Way Angled Screw D-Sub Connector Male
- RS Stock No.:
- 268-139
- Mfr. Part No.:
- 1405523
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP49,590.02
(exc. VAT)
PHP55,540.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,590.02 |
*price indicative
- RS Stock No.:
- 268-139
- Mfr. Part No.:
- 1405523
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Angled | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Housing Material | Plastic | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Series | VS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Angled | ||
Mount Type Screw | ||
Connector Gender Male | ||
Housing Material Plastic | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Series VS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB Connector features a 9-position configuration with an IP67 degree of protection, ensuring it is dust-tight and water-resistant. Made from durable plastic, it utilizes a screw connection method with a connection cross-section range of AWG 26-16 for versatile wire compatibility. The connector has an angled cable outlet and includes an integrated termination resistor, making it ideal for industrial and outdoor applications requiring reliable and secure signal transmission.
Housing size 1
Shielded
Related links
- Phoenix Contact VS 5 Way Angled Screw D-Sub Connector Male
- Phoenix Contact VS 9 Way Angled Cable D-Sub Connector, with Screw Female
- Phoenix Contact VS-09-SET-EMV 9 Way 45° Screw D-Sub Connector Male
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
- Phoenix Contact VS-09-IBS-ST 9 Way 45° D-Sub Connector Male
- Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact VS-09-PROFIB-SP 9 Way Straight Cable D-Sub Connector Male
- Phoenix Contact VS-09-PROFIBUS-SC 9 Way 45° Panel D-Sub Connector Female
