HARTING, 0967 Series Coding Element For Use With D-Sub 2
- RS Stock No.:
- 917-649
- Mfr. Part No.:
- 09670152207102
- Manufacturer:
- HARTING
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,964.35
(exc. VAT)
PHP3,320.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,964.35 | - |
| 10 + | PHP2,727.39 | 7% |
*price indicative
- RS Stock No.:
- 917-649
- Mfr. Part No.:
- 09670152207102
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Coding Element | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub 2 | |
| Series | 0967 | |
| Gender | Female | |
| Colour | Yellow | |
| Material | PBT, Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Coding Element | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub 2 | ||
Series 0967 | ||
Gender Female | ||
Colour Yellow | ||
Material PBT, Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub Female Coding Element provides precise physical keying configurations for industrial D-Sub miniature connectors. It physically prevents mismating when multiple similar connectors are utilised on a single control panel or device assembly.
RoHS and ELV compliant
15-Pin configuration
Related links
- HARTING, 0967 Series Coding Element For Use With D-Sub 2
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
