HARTING, 0967 Series Coding Element For Use With D-Sub 2

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,964.35

(exc. VAT)

PHP3,320.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,964.35
10 +PHP2,727.39

*price indicative

RS Stock No.:
917-625
Mfr. Part No.:
09670152207103
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector Accessory

Accessory Type

Coding Element

For Use With

D-Sub 2

Series

0967

Gender

Female

Colour

Red

Material

Polybutylene Terephthalate, Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING D-Sub Female Coding Element provides precise physical keying configurations for industrial D-Sub miniature connectors. It physically prevents mismating when multiple similar connectors are utilised on a single control panel or device assembly.

RoHS and ELV compliant

15-Pin configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy