Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP230.51

(exc. VAT)

PHP258.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP230.51PHP115.255

*price indicative

RS Stock No.:
906-154
Mfr. Part No.:
1731121926
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Latch Screw

Product Type

Connector Accessory

For Use With

FCT EasyLock Latch Screw

Series

173112

Gender

Male

Colour

White

Material

Stainless Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Molex Easylock Latch Screw offers a reliable fastening solution for industrial connectors and structural enclosures. This precision component minimises assembly errors while ensuring a stable and enduring hold.

Precision M3 thread for secure connection

Manufactured from Durable stainless steel

Features a total length of 8.30mm

Integrated flange stop prevents over tightening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy