Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- RS Stock No.:
- 906-151
- Mfr. Part No.:
- 1731121925
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 box of 20 units)*
PHP1,883.72
(exc. VAT)
PHP2,109.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP1,883.72 | PHP94.186 | - |
| 5 + | PHP1,733.43 | PHP86.672 | 7% |
*price indicative
- RS Stock No.:
- 906-151
- Mfr. Part No.:
- 1731121925
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Latch Screw | |
| Product Type | Connector Accessory | |
| For Use With | FCT EasyLock Latch Screw | |
| Series | 173112 | |
| Gender | Male | |
| Material | Stainless Steel | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Latch Screw | ||
Product Type Connector Accessory | ||
For Use With FCT EasyLock Latch Screw | ||
Series 173112 | ||
Gender Male | ||
Material Stainless Steel | ||
Colour White | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molex Easylock Latch Screw provides a secure fastening method for high-vibration hardware enclosures. This specialized mechanical hardware component prevents accidental loosening and ensures structural alignment during assembly.
Manufactured from Durable stainless steel
Features a precision length of 8.30mm
Integrated flange stop ensures reliable positioning
Related links
- Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- FCT from Molex, 173112 Series Latch Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex Sizes 1-4
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Flange Seal
