Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP261.86

(exc. VAT)

PHP293.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP261.86PHP130.93

*price indicative

RS Stock No.:
906-142
Mfr. Part No.:
1731121921
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Accessory

Accessory Type

Latch Screw

For Use With

FCT EasyLock Latch Screw

Series

173112

Gender

Male

Colour

White

Material

Stainless Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Molex Latch Screw is a Durable fastening solution designed to secure connections in demanding environments, ensuring reliability and ease of use in assembly processes.

Made from stainless steel for superior corrosion resistance

Standard 4-40 UNC thread size for compatibility with various connectors

Active status, ensuring the product is readily available

Magnetic properties facilitate accurate placement during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy