Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- RS Stock No.:
- 906-136
- Mfr. Part No.:
- 1731121919
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP1,507.55
View bulk pricing optionsSubtotal (1 box of 20 units)*
PHP3,767.45
(exc. VAT)
PHP4,219.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP3,767.45 | PHP188.373 | - |
| 5 + | PHP3,465.94 | PHP173.297 | PHP1,507.55 |
*price indicative
- RS Stock No.:
- 906-136
- Mfr. Part No.:
- 1731121919
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Accessory | |
| Accessory Type | Latch Screw | |
| For Use With | FCT EasyLock Latch Screw | |
| Series | 173112 | |
| Gender | Male | |
| Colour | White | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Accessory | ||
Accessory Type Latch Screw | ||
For Use With FCT EasyLock Latch Screw | ||
Series 173112 | ||
Gender Male | ||
Colour White | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molex latch screw is a precision-engineered accessory designed for securing D-Sub connectors. Its stainless steel construction ensures durability while accommodating various panel thicknesses, making it Ideal for robust connectivity solutions.
Stainless steel body provides enhanced strength and corrosion resistance
Compatible with multiple panel thicknesses from 0.80mm to 1.30mm
Designed for standard 4 to 40 UNC threads for reliable fastening
Magnetic properties facilitate convenient handling and installation
Related links
- Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- FCT from Molex, 173112 Series Latch Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex Sizes 1-4
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Flange Seal
