RND, RND 205 Series Splicing Spacer For Use With UNC4-40 Lock Screw
- RS Stock No.:
- 804-936
- Mfr. Part No.:
- RND 205-00846
- Manufacturer:
- RND
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-936
- Mfr. Part No.:
- RND 205-00846
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Spacer | |
| Accessory Type | Splicing Spacer | |
| For Use With | UNC4-40 Lock Screw | |
| Series | RND 205 | |
| Colour | Stainless Steel | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Spacer | ||
Accessory Type Splicing Spacer | ||
For Use With UNC4-40 Lock Screw | ||
Series RND 205 | ||
Colour Stainless Steel | ||
Material Brass | ||
- COO (Country of Origin):
- TW
The RND threaded splicing spacer is designed for use with UNC4-40 lock screws, ensuring secure connections in various applications while maintaining structural integrity.
Screw material is MADE of Durable brass for maximum longevity
Nickel plating offers enhanced resistance to corrosion and wear
Ideal for precise alignment and stability in splicing operations
Compact design allows for easy handling and installation
Related links
- RND, UNC4-40 Series Lock Screw For Use With D-Sub Connectors
- RND RND 205 Series Header 2.5 mm Pitch 1 Row Screw
- RND RND 205 Series Header 5 mm Pitch 1 Row Screw
- RND RND 205 Series Header 3.81 mm Pitch 1 Row Screw
- RND RND 205 Series Header 3.81 mm Pitch, 1 Row Screw
- RND RND 205 Series Header 7.62 mm Pitch 1 Row Screw
- RND RND 205 Series Terminal Block 3.81 mm Pitch 1 Row Screw
- RND RND 205 Series Cable CSA 1.5kV, 30A
