FCT from Molex, FRS1 Series Thumb Screw For Use With FCT hoods
- RS Stock No.:
- 802-709
- Mfr. Part No.:
- FRS1/5-K190M3 / 1731120304
- Manufacturer:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP508.96
(exc. VAT)
PHP570.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 16, 2026
- Plus 100 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP508.96 | PHP254.48 | - |
| 10 - 24 | PHP468.40 | PHP234.20 | 7% |
| 25 + | PHP422.29 | PHP211.145 | 17% |
*price indicative
- RS Stock No.:
- 802-709
- Mfr. Part No.:
- FRS1/5-K190M3 / 1731120304
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | Screw | |
| Accessory Type | Thumb Screw | |
| For Use With | FCT hoods | |
| Series | FRS1 | |
| Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type Screw | ||
Accessory Type Thumb Screw | ||
For Use With FCT hoods | ||
Series FRS1 | ||
Gender Male | ||
Standards/Approvals RoHS | ||
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex, FRS1 Series Thumb Screw For Use With FCT hoods
- FCT from Molex, FRS1 Series Thumb Screw For Use With D-Sub Connector
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex, FRS1 Series Jackscrew For Use With D-Sub Connector
- FCT from Molex Knurled Screw For Use With D-Sub Connector
- FCT from Molex, FRS Series Knurled Screw For Use With D-Sub Connector
