FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub screw lock
- RS Stock No.:
- 802-708
- Mfr. Part No.:
- F-GSCH1/5 / 1731120014
- Manufacturer:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP322.71
(exc. VAT)
PHP361.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 71 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from December 18, 2026
- Plus 1,000 unit(s) shipping from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | PHP322.71 | PHP161.355 |
| 10 - 24 | PHP296.90 | PHP148.45 |
| 25 + | PHP268.31 | PHP134.155 |
*price indicative
- RS Stock No.:
- 802-708
- Mfr. Part No.:
- F-GSCH1/5 / 1731120014
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | Screw Lock | |
| Product Type | Screw | |
| For Use With | D-Sub screw lock | |
| Series | F-GSCH | |
| Gender | Female | |
| Colour | Grey | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type Screw Lock | ||
Product Type Screw | ||
For Use With D-Sub screw lock | ||
Series F-GSCH | ||
Gender Female | ||
Colour Grey | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub screw lock
- FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub Connector
- FCT from Molex, F-GSCH1/5 Series Screw Lock For Use With D-Sub Connector
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- FCT from Molex
- FCT from Molex Silver
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3/M3 Standard Thread Size
- FCT from Molex, F-SCHV Series Screw Lock For Use With D-Sub Connector
