Amphenol Communications Solutions, L17D Series Dust Cap For Use With D-Sub
- RS Stock No.:
- 786-851
- Mfr. Part No.:
- L17D20419X
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 50 units)*
PHP22,403.09
(exc. VAT)
PHP25,091.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP22,403.09 | PHP448.062 |
*price indicative
- RS Stock No.:
- 786-851
- Mfr. Part No.:
- L17D20419X
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Accessory Type | Dust Cap | |
| Product Type | Connector | |
| For Use With | D-Sub | |
| Series | L17D | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Material | TPE | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Accessory Type Dust Cap | ||
Product Type Connector | ||
For Use With D-Sub | ||
Series L17D | ||
Number of Contacts 15 | ||
Gender Female | ||
Material TPE | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions male screw lock assembly is a reliable and robust solution is designed for enhanced electrical connectivity in various applications, ensuring stable performance and improved durability under demanding conditions.
Constructed for high durability and reliability in harsh environments
Designed to provide excellent electrical performance and minimal signal loss
Features a secure locking mechanism to prevent accidental disconnection
Compatible with a variety of cables for versatile application use
Related links
- Amphenol Communications Solutions, L17D Series Dust Cap For Use With D-Sub
- Amphenol Communications Solutions, 705 Series Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions, C-DSUB-0157 Series Dust Cap For Use With D-Sub Connector
- Amphenol Communications Solutions Dust Cap For Use With D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 15 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 25 Way D-Sub Connector
- Wurth Elektronik, 726 Series Dust Cap For Use With 9 Way D-Sub Connector
- ASSMANN WSW, D-Sub Series Dust Cap For Use With D-Sub Connector
