HARTING, D-Sub Series Protection Cover
- RS Stock No.:
- 584-888
- Distrelec Article No.:
- 144-22-530
- Mfr. Part No.:
- 09670250612
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP108.87
(exc. VAT)
PHP121.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP108.87 | - |
| 10 - 24 | PHP100.41 | 7% |
| 25 + | PHP89.85 | 17% |
*price indicative
- RS Stock No.:
- 584-888
- Distrelec Article No.:
- 144-22-530
- Mfr. Part No.:
- 09670250612
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Protection Cover | |
| Product Type | D-Sub Connector Accessory | |
| Series | D-Sub | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Protection Cover | ||
Product Type D-Sub Connector Accessory | ||
Series D-Sub | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals No | ||
Related links
- HARTING, D-Sub Series Protection Cover
- HARTING, D Sub Series Dust Cover For Use With D Sub Connector
- Eaton, E57 Series Protective Cap Dust Protection Cover 12 mm for Use with Sensor
- HARTING, D-Sub Series Extraction Tool For Use With D-Sub Connector
- HARTING, D-Sub Series Knurled Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Hexagonal Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Screw Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Slide Lock For Use With D-Sub Connector
