FCT from Molex, 173112 Series Hand Crimp Tool For Use With Open Frame, FCT Hand Crimp Tool, Hex Die
- RS Stock No.:
- 533-388
- Distrelec Article No.:
- 302-31-978
- Mfr. Part No.:
- 1731121735
- Manufacturer:
- FCT from Molex
This image is representative of the product range
Subtotal (1 unit)*
PHP46,705.07
(exc. VAT)
PHP52,309.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,705.07 |
*price indicative
- RS Stock No.:
- 533-388
- Distrelec Article No.:
- 302-31-978
- Mfr. Part No.:
- 1731121735
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Hand Crimp Tool | |
| For Use With | Open Frame, FCT Hand Crimp Tool, Hex Die | |
| Series | 173112 | |
| Standards/Approvals | RoHS, Molex Product Declaration, REACH, IEC-62474, IPC 1752A Class C, chemSHERPA, IPC 1752A Class D, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Hand Crimp Tool | ||
For Use With Open Frame, FCT Hand Crimp Tool, Hex Die | ||
Series 173112 | ||
Standards/Approvals RoHS, Molex Product Declaration, REACH, IEC-62474, IPC 1752A Class C, chemSHERPA, IPC 1752A Class D, Low-Halogen | ||
- COO (Country of Origin):
- US
Related links
- FCT from Molex FCT Hand Crimp Tool, Mini Frame
- Phoenix Contact Coaxial Type Crimp Tool, Hex size 3.8 mm Black
- Phoenix Contact Coaxial Type Crimp Tool, Hex size 5.41 mm Black
- Phoenix Contact Coaxial Type Crimp Tool, Hex size 8.23 mm Black
- FCT from Molex Insertion & Extraction Tool Extraction Hand Tool Contact
- TE Connectivity Pro-Crimper III Crimp Tool Hand Tool Assembly and Die Set for CST 100 Connector Contacts
- TE Connectivity EI Series Hand Crimping Tool Premium Crimp Tooling
- Molex 207129, Hand Crimp Tool
