Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- RS Stock No.:
- 340-114
- Distrelec Article No.:
- 301-73-599
- Mfr. Part No.:
- 6355-0047-03
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,223.42
(exc. VAT)
PHP1,370.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,223.42 |
| 10 + | PHP1,125.54 |
*price indicative
- RS Stock No.:
- 340-114
- Distrelec Article No.:
- 301-73-599
- Mfr. Part No.:
- 6355-0047-03
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D-Sub Connector Kit | |
| Product Type | D-Sub Connector Kit | |
| For Use With | Cable | |
| Series | 6355 | |
| Gender | Male | |
| Number of Contacts | 25 | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D-Sub Connector Kit | ||
Product Type D-Sub Connector Kit | ||
For Use With Cable | ||
Series 6355 | ||
Gender Male | ||
Number of Contacts 25 | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-sub hood features an insulator made from black PBT (Polybutylene Terephthalate), rated UL94 V-0 for flame resistance, ensuring safety in demanding environments. The shell is constructed from stamped steel with tin plating, providing durability and protection against corrosion. The contact pins are made of copper alloy, offering reliable electrical connections for various industrial and electronic applications.
Full metal cover
Packed in Kit with male or female D-sub connector
Related links
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
