Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 340-110
- Distrelec Article No.:
- 301-73-603
- Mfr. Part No.:
- 6355-0046-04
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,072.60
(exc. VAT)
PHP1,201.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,072.60 | - |
| 10 + | PHP986.92 | 7% |
*price indicative
- RS Stock No.:
- 340-110
- Distrelec Article No.:
- 301-73-603
- Mfr. Part No.:
- 6355-0046-04
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Cable | |
| Series | 6355 | |
| Gender | Male | |
| Number of Contacts | 37 | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
Product Type D-Sub Connector Accessory | ||
For Use With Cable | ||
Series 6355 | ||
Gender Male | ||
Number of Contacts 37 | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-sub hood features an insulator made from black PBT (Polybutylene Terephthalate), rated UL94 V-0 for flame resistance, ensuring safety in demanding environments. The shell is constructed from stamped steel with tin plating, providing durability and protection against corrosion. The contact pins are made of copper alloy, offering reliable electrical connections for various industrial and electronic applications.
Full metal cover
Packed in Kit with male or female D-sub connector
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
