Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 340-091
- Distrelec Article No.:
- 300-81-342
- Mfr. Part No.:
- 6355-0041-12
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP715.55
(exc. VAT)
PHP801.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP715.55 | - |
| 10 - 24 | PHP694.09 | 2% |
| 25 + | PHP673.27 | 5% |
*price indicative
- RS Stock No.:
- 340-091
- Distrelec Article No.:
- 300-81-342
- Mfr. Part No.:
- 6355-0041-12
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| Product Type | Hood | |
| For Use With | Cable | |
| Series | 6355 | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
Product Type Hood | ||
For Use With Cable | ||
Series 6355 | ||
Number of Contacts 26 | ||
Gender Female | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood, combined with a High-Density D-Sub connector, is packed in a kit with either a male or female D-Sub connector. Made from zinc material with nickel plating, it offers enhanced durability and corrosion resistance. With an operating temperature range of -40°C to +120°C, it is suitable for a variety of industrial and high-demand applications, ensuring reliable performance and secure connections.
Long jackscrews
Full metal cover
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
