Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 340-085
- Distrelec Article No.:
- 300-81-167
- Mfr. Part No.:
- 6355-0034-03
- Manufacturer:
- Encitech Connectors
Bulk discount available
Subtotal (1 unit)*
PHP232.02
(exc. VAT)
PHP259.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- 10 unit(s) shipping from March 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP232.02 |
| 10 - 24 | PHP213.65 |
| 25 + | PHP188.37 |
*price indicative
- RS Stock No.:
- 340-085
- Distrelec Article No.:
- 300-81-167
- Mfr. Part No.:
- 6355-0034-03
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| Product Type | Hood | |
| For Use With | Cable | |
| Series | 6355 | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
Product Type Hood | ||
For Use With Cable | ||
Series 6355 | ||
Number of Contacts 25 | ||
Gender Male | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors Plastic D-Sub hood, paired with a D-Sub connector solder cup, is made from UL 94 V-0 rated plastic material for enhanced fire safety. It operates within a temperature range of -55°C to +110°C, ensuring reliability in harsh conditions. The hood features side cable entry, providing efficient cable management and protection.
Re openable
D sub hood also available in full metal (zinc) or metallized plastic
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With For Cable
- Encitech Connectors, 6355 Series D-sub Connector Kit For Use With For Cable
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall