Encitech Connectors, DPPKM Series Complete Shell For Use With D-Sub Connector
- RS Stock No.:
- 340-051
- Distrelec Article No.:
- 144-09-462
- Mfr. Part No.:
- 6260-0105-02
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save PHP229.10
View bulk pricing optionsSubtotal (1 unit)*
PHP281.08
(exc. VAT)
PHP314.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP281.08 | - |
| 10 + | PHP258.17 | PHP229.10 |
*price indicative
- RS Stock No.:
- 340-051
- Distrelec Article No.:
- 144-09-462
- Mfr. Part No.:
- 6260-0105-02
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | Complete Shell | |
| Product Type | D-Sub Connector Kit | |
| For Use With | D-Sub Connector | |
| Series | DPPKM | |
| Number of Contacts | 15 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type Complete Shell | ||
Product Type D-Sub Connector Kit | ||
For Use With D-Sub Connector | ||
Series DPPKM | ||
Number of Contacts 15 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors D-Sub metal hood, made from high-quality ABS material, features nickel plating over copper for enhanced durability and corrosion resistance. It operates within a temperature range of -55°C to +110°C, making it suitable for a variety of industrial applications that require reliable performance in challenging environments.
Quick-Snap locking system
Re-openable
Related links
- Encitech Connectors, DTZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, 6260 Series D Sub Hoods For Use With Connector Application
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 15 Way
- Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
