Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 339-905
- Distrelec Article No.:
- 300-81-361
- Mfr. Part No.:
- 6355-0002-01
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP407.42
(exc. VAT)
PHP456.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP407.42 |
| 10 - 24 | PHP374.77 |
| 25 + | PHP329.75 |
*price indicative
- RS Stock No.:
- 339-905
- Distrelec Article No.:
- 300-81-361
- Mfr. Part No.:
- 6355-0002-01
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | D Sub Hoods | |
| For Use With | Cable | |
| Series | 6355 | |
| Gender | Male | |
| Number of Contacts | 9 | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type D Sub Hoods | ||
For Use With Cable | ||
Series 6355 | ||
Gender Male | ||
Number of Contacts 9 | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub metal hood, paired with a D-Sub connector solder cup, is made from durable zinc material with nickel plating for superior corrosion resistance and longevity. With an operating temperature range of -55°C to +105°C, it ensures reliable performance in harsh industrial environments, providing robust protection and secure connectivity for various applications.
Full metal cover
Packed in Kit with male or female D-sub connector
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
