- RS Stock No.:
- 885-7172
- Mfr. Part No.:
- 40-9715HG
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7172
- Mfr. Part No.:
- 40-9715HG
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cinch D Series Hoods
Cinch Connectivity D Series D-subminiature connector hoods. The hoods are available in a wide range of sizes and materials to suit all connectors within the D Series.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Housing Material | Plastic |
D-Sub Shell Size | A |
Body Orientation | Straight |
Colour | Grey |
Series | H |