ERNI KSG 200 Series PC Angled D Sub Backshell, 37 Way
- RS Stock No.:
- 224-1584
- Mfr. Part No.:
- 063386
- Manufacturer:
- ERNI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-1584
- Mfr. Part No.:
- 063386
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 37 | |
| Housing Material | PC | |
| D-Sub Shell Size | C | |
| Body Orientation | Angled | |
| Series | KSG 200 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 37 | ||
Housing Material PC | ||
D-Sub Shell Size C | ||
Body Orientation Angled | ||
Series KSG 200 | ||
Shielded Plastic Backshells
These backshells are ideally suited for use with ITT Cannon D*JK filter 'D' connectors
They provide an excellent solution for the D*W series as depth of the shell accommodates the extended insulator length of this range
EMI/RFI shielding obtained with integrated shielding sheets
ESD protected
Comes complete with M3 jackscrews (stock no. 224-1512) or 4-40 UNC jackscrews (stock nos 224-1562 and rest of module), cable support & assembly screws
Maximum height 40mm to cable entry
They provide an excellent solution for the D*W series as depth of the shell accommodates the extended insulator length of this range
EMI/RFI shielding obtained with integrated shielding sheets
ESD protected
Comes complete with M3 jackscrews (stock no. 224-1512) or 4-40 UNC jackscrews (stock nos 224-1562 and rest of module), cable support & assembly screws
Maximum height 40mm to cable entry
