Molex D-Sub Connector D-Sub to Male Male Female Female
- RS Stock No.:
- 835-135
- Mfr. Part No.:
- 73284-1841
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
PHP7,078.86
(exc. VAT)
PHP7,928.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,078.86 |
*price indicative
- RS Stock No.:
- 835-135
- Mfr. Part No.:
- 73284-1841
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Mount Type | Panel Mount | |
| Contact Material | Copper Alloy | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel | |
| Series | 73284 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Mount Type Panel Mount | ||
Contact Material Copper Alloy | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel | ||
Series 73284 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex EMI Filtered D-Sub Adapter delivers a reliable connection, functioning as a male-to-female straight adapter with standard density, Ideal for enhancing signal integrity in electronic applications.
Current handling capability of up to 5.0A per contact
Capacitance Value of 4000 pF ensures optimal filtering performance
Durability rated for up to 500 mating cycles
Temperature range accommodates -55° to +125°C environments
Related links
- Molex D-Sub Connector D-Sub to Male Male Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Molex D-Sub Connector D-Sub to Male Male Male Male
- Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Amphenol Communications Solutions D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
