Molex D-Sub Connector D-Sub to Male Male Female Female
- RS Stock No.:
- 835-126
- Mfr. Part No.:
- 73284-2120
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
PHP10,822.90
(exc. VAT)
PHP12,121.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,822.90 |
*price indicative
- RS Stock No.:
- 835-126
- Mfr. Part No.:
- 73284-2120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Mount Type | Panel Mount | |
| Contact Material | Copper Alloy | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel | |
| Series | 73284 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Mount Type Panel Mount | ||
Contact Material Copper Alloy | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel | ||
Series 73284 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Molex EMI Filtered D-Sub Adapter is a standard-density component designed to provide effective filtering for signal integrity in electrical connections, featuring male-to-female configuration and reliable performance with 25 circuits.
Active status ensures reliability and suitability for current applications
Standard density design accommodates various connector needs without compromising performance
4000 pF capacitance Value provides enhanced filtering capabilities
Durability rated for up to 500 mating cycles ensures extended product lifespan
Related links
- Molex D-Sub Connector D-Sub to Male Male Female Female
- Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- Molex D-Sub Connector D-Sub to Male Male Male Male
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Molex D-Sub Adapter 50-Way D-Sub to Male Male 50 Way D-Sub Female Female
