Molex D-Sub Connector D-Sub to Male Male Female Female

N

Subtotal (1 unit)*

PHP6,735.21

(exc. VAT)

PHP7,543.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,735.21

*price indicative

RS Stock No.:
835-105
Mfr. Part No.:
73284-2051
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Connector

Converts From Type

D-Sub

Orientation

Straight

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Contact Plating

Gold

Converts From Gender - Contact

Male

Contact Material

Copper Alloy

Mount Type

Panel Mount

Converts to Gender - Contact

Female

Body Plating

Nickel

Series

73284

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex Standard-density EMI filtered D-Sub adapter effectively facilitates connections in electronic setups, featuring a male-to-female orientation and robust capabilities for RF applications.

1000pF capacitance for efficient signal filtering

Supports a maximum current of 5.0A per contact

Built with Durable black resin and gold-plated contacts

Features 15 circuits for versatile connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy