Molex D-Sub Connector D-Sub to Male Male Female Female
- RS Stock No.:
- 835-099
- Mfr. Part No.:
- 73284-1961
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
PHP16,297.23
(exc. VAT)
PHP18,252.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,297.23 |
*price indicative
- RS Stock No.:
- 835-099
- Mfr. Part No.:
- 73284-1961
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Mount Type | Panel Mount | |
| Contact Material | Copper Alloy | |
| Body Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Series | 73284 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Mount Type Panel Mount | ||
Contact Material Copper Alloy | ||
Body Plating Nickel | ||
Standards/Approvals RoHS | ||
Series 73284 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Adapter provides a robust solution for EMI filtering in applications requiring standard-density connectivity, designed to accommodate 37 circuits with male-to-female orientation and a straight configuration.
Active status ensures ongoing reliability and performance
Standard-density design accommodates 37 circuits for versatile use
Capacitance rated at 4000 pF enhances EMI filtering capabilities
Durability of up to 500 mating cycles for extended product life
Related links
- Molex D-Sub Connector D-Sub to Male Male Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male Female Female
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Molex D-Sub Connector D-Sub to Male Male Male Male
- Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Amphenol Communications Solutions D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
