Molex D-Sub Connector D-Sub to Male Male Female Female
- RS Stock No.:
- 835-095
- Mfr. Part No.:
- 73284-1931
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
PHP16,297.23
(exc. VAT)
PHP18,252.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,297.23 |
*price indicative
- RS Stock No.:
- 835-095
- Mfr. Part No.:
- 73284-1931
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Mount Type | Panel Mount | |
| Contact Material | Copper Alloy | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel | |
| Series | 73284 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Mount Type Panel Mount | ||
Contact Material Copper Alloy | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel | ||
Series 73284 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Standard-Density EMI Filtered D-Sub Adapter is designed to provide superior filtration and connectivity in electronic applications. This male-to-female adapter supports 37 circuits and ensures stable performance in various environments.
Current rating of 5.0A per contact ensures reliable operation
1000 pF capacitance Value effectively filters EMI noise
Durable design supports up to 500 mating cycles
Temperature range from -55°C to +125°C accommodates diverse applications
Related links
- Molex D-Sub Connector D-Sub to Male Male Female Female
- Molex D-Sub Connector D-Sub to Male Male Male Male
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male Female Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Molex D-Sub Adapter 50-Way D-Sub to Male Male 50 Way D-Sub Female Female
