Molex D-Sub Connector D-Sub to Male Male Female Female
- RS Stock No.:
- 835-089
- Mfr. Part No.:
- 73284-2090
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
PHP12,319.17
(exc. VAT)
PHP13,797.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,319.17 |
*price indicative
- RS Stock No.:
- 835-089
- Mfr. Part No.:
- 73284-2090
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Converts From Type | D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Mount Type | Panel Mount | |
| Contact Material | Copper Alloy | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Series | 73284 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Converts From Type D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Mount Type Panel Mount | ||
Contact Material Copper Alloy | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel | ||
Standards/Approvals RoHS | ||
Series 73284 | ||
RoHS Status: Exempt
The Molex Adapter is a standard-density EMI filtered D-Sub solution designed for male-to-female connections, ensuring reliable performance in demanding applications.
Standard-Density configuration supports up to 25 circuits
EMI filtering capability provides enhanced signal integrity
Rated for maximum voltage of 100V DC and current of 5.0A
Designed for durability with a mating cycle life of 500
Related links
- Molex D-Sub Connector D-Sub to Male Male Female Female
- Molex D-Sub Connector D-Sub to Male Male Male Male
- Molex D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Molex D-Sub Adapter 37-Way D-Sub to Male Male 37 Way D-Sub Female Female
- Molex 73284 15 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Female
- Molex D-Sub Adapter 25-Way D-Sub to Male Male 25 Way D-Sub Female Female
- Molex D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- Molex D-Sub Adapter 50-Way D-Sub to Male Male 50 Way D-Sub Female Female
