Virax Virax Cutting Oil 5 L
- RS Stock No.:
- 192-7305
- Mfr. Part No.:
- 110505
- Manufacturer:
- Virax
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 192-7305
- Mfr. Part No.:
- 110505
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Trade Name | Virax | |
| Package Size | 5 L | |
| Biodegradable | Yes | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Trade Name Virax | ||
Package Size 5 L | ||
Biodegradable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Specially designed for manual and powered threading. With its very high lubricating ability, Virax cutting oil ensures better quality threads and lengthens the service life of both dies and machines. Water emulsifiable. Odourless.
Related links
- Rocol Ultracut EVO 250 Cutting Fluid 5 L Bottle
- Rocol Rocol Ultracut 390H Cutting Fluid 5 L Can
- SKF High Temperature Chain Oil Lubricant 5 L Can Food Safe
- Rocol 5 L ASO Oil Reinforcement Oil and Bottle Reinforcement Oil
- Ambersil 5 L FG Oil and Can Multi-Purpose Oil for Multi Purpose
- SKF High Temperature Chain Oil Lubricant 5 L Can
- SKF Medium Temperature Chain Oil Lubricant 5 L Can
- Ambersil 5 L Gear Oil Super 2000 FG Oil and Can Light Lubricating Oil for Industrial Machinery
