- RS Stock No.:
- 707-4881
- Mfr. Part No.:
- N535301
- Manufacturer:
- NWS
Discontinued product
- RS Stock No.:
- 707-4881
- Mfr. Part No.:
- N535301
- Manufacturer:
- NWS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS Pro 6 in 1 VDE Supercutters
Our professional 6 in 1 VDE Supercutters is an Electricians multi function side cutter ideal for cutting, stripping, crimping, bending for electrical installation with stripping function for single and multi-stranded conductors with 1.5 mm² and 2.5 mm² conductor.
Features and Benefits
Shear M3.5 patress screws
Precision cutting edges
Strip 1.5mm cable
Strip 2.5mm cable
Bend wire
Crimp terminals and end sleeves
Comfortable soft grip
VDE/ 1000V marked
Slip guards according to EN/IEC 60900
Shear M3.5 patress screws
Precision cutting edges
Strip 1.5mm cable
Strip 2.5mm cable
Bend wire
Crimp terminals and end sleeves
Comfortable soft grip
VDE/ 1000V marked
Slip guards according to EN/IEC 60900
Typical Applications
Side cutters (also known as diagonal cutters) are used in many applications to cut and strip electrical cable, copper wire and piano wire:
Electrical
Communications and construction work
Side cutters (also known as diagonal cutters) are used in many applications to cut and strip electrical cable, copper wire and piano wire:
Electrical
Communications and construction work
FAQs
What sizes of Side Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion. Before storing them (in a dry place), make sure they are completely dry to prevent them from rusting.
What sizes of Side Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion. Before storing them (in a dry place), make sure they are completely dry to prevent them from rusting.
Specifications
Attribute | Value |
---|---|
Overall Length | 190 mm |
VDE/1000V Approved | Yes |
Material | Alloy Steel |
Maximum Cutting Capacity | 2.5mm |