RND RND 550-00543 Cable Cutters
- RS Stock No.:
- 490-820
- Mfr. Part No.:
- RND 550-00543
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-820
- Mfr. Part No.:
- RND 550-00543
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Model Number | RND 550-00543 | |
| Cutter Type | Cable Cutters | |
| Materials Cut | Aluminum, Copper, Steel Cable | |
| Select all | ||
|---|---|---|
Brand RND | ||
Model Number RND 550-00543 | ||
Cutter Type Cable Cutters | ||
Materials Cut Aluminum, Copper, Steel Cable | ||
- COO (Country of Origin):
- TW
The RND 10.5mm Forged Steel Cable Cutter is an essential tool for every professional and DIY enthusiast looking to tackle a variety of cable types with precision. With its robust forged steel construction, this cutter promises not only exceptional durability but also superior performance across different materials including coax, copper, and aluminium. The contoured design enhances grip, enabling users to cut through wires with ease while minimising cable damage. Whether you're working on intricate wiring or larger cables, this tool is crafted to ensure a clean, effective cut every time.
Ideal for a wide range of cable types including twisted pair and multi-conductor AWG cables
Hardened cutting edges provide lasting durability for high-quality results
Precision ground blades ensure optimum cutting performance
Minimises flattening of cable ends for improved connectivity
Ergonomically designed grips enhance comfort during use
Curved handles allow for better torque and control
Hardened cutting edges provide lasting durability for high-quality results
Precision ground blades ensure optimum cutting performance
Minimises flattening of cable ends for improved connectivity
Ergonomically designed grips enhance comfort during use
Curved handles allow for better torque and control
Related links
- RND RND 550-00538 Ribbon Cable Cutters
- RND RND 550-00393 Cable Cutters
- RND RND 550-00544 Cable Cutters
- RND RND 550-00363 Cable Duct Cutter
- RND RND 550-00352 Heavy Duty
- RND RND 550 RND 550-00465 Hand Ratcheting Pliers for Non-Insulated Cable Lugs
- RND RND 550-00066 Manual Wire Cutter
- RND RND 550-00038 ESD Safe