Schneider Electric PowerLogic Series Current Transformer 1.25 kA 1250:5
- RS Stock No.:
- 198-4483
- Mfr. Part No.:
- METSECT5DD125
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP14,423.53
(exc. VAT)
PHP16,154.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 04, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP14,423.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4483
- Mfr. Part No.:
- METSECT5DD125
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Primary Current | 1.25kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 116mm | |
| Standards/Approvals | CE, VDE 0414, IEC 61869-2 | |
| Depth | 87mm | |
| Weight | 630g | |
| Width | 96mm | |
| Mount Type | Surface | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 1250:5 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Primary Current 1.25kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 116mm | ||
Standards/Approvals CE, VDE 0414, IEC 61869-2 | ||
Depth 87mm | ||
Weight 630g | ||
Width 96mm | ||
Mount Type Surface | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 1250:5 | ||
Minimum Operating Frequency 50Hz | ||
Related links
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA 1250:5
- Siemens SENTRON Series Current Transformer 1.25 kA 1250:5
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA
- Siemens SENTRON Series Current Transformer 1.25 kA 1250:1
- Lovato Electric DM Series Current Transformer 1.25 kA 45mm Bore
- Lovato Electric DM Series Series Current Transformer 1.25 kA 12 VA 85.5mm Bore
- Lovato Electric DM Series Series Current Transformer 1.25 kA 1 VA
- Lovato Electric DM Series Current Transformer 1.25 kA 22mm Bore
