Gossen Metrawatt SC40-B Series Current Transformer 400 A 400/5 1 VA 28mm Bore
- RS Stock No.:
- 888-235
- Mfr. Part No.:
- U528C
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,532.42
(exc. VAT)
PHP7,316.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,532.42 |
*price indicative
- RS Stock No.:
- 888-235
- Mfr. Part No.:
- U528C
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC40-B | |
| Power Rating | 1VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61869-2 | |
| Weight | 250g | |
| Depth | 67mm | |
| Width | 49mm | |
| Length | 57.2mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 400/5 | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC40-B | ||
Power Rating 1VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61869-2 | ||
Weight 250g | ||
Depth 67mm | ||
Width 49mm | ||
Length 57.2mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 400/5 | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer designed for precise measurement of electrical currents in a safe and Compact manner. Ideal for various applications, it facilitates the retrofitting of current measurement systems without interrupting supply.
Compact design enables operation in confined spaces with restricted access
Allows installation without power interruption for convenience during retrofitting
Accurate classification available in different grades for versatile applications
Includes UV proof cable ties for enhanced safety during installation
Related links
- Gossen Metrawatt SC40-B Series Current Transformer 250 A 250/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 500 A 500/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 300 A 300/5 1 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 400 A 400/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 200 A 200/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 400 A 400/5 1 VA 42mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 500 A 500/1 0.2 VA 28mm Bore
- Gossen Metrawatt SC40-C Series Current Transformer 250 A 250/1 0.2 VA 28mm Bore
