Gossen Metrawatt SC50-L Series Current Transformer 600 A 600/1 0.5 VA 42mm Bore
- RS Stock No.:
- 888-226
- Mfr. Part No.:
- U184E
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,968.01
(exc. VAT)
PHP12,284.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,968.01 |
*price indicative
- RS Stock No.:
- 888-226
- Mfr. Part No.:
- U184E
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC50-L | |
| Power Rating | 0.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Primary Current | 600A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 66.2mm | |
| Weight | 725g | |
| Depth | 139mm | |
| Standards/Approvals | IEC 61869-2 | |
| Width | 66mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Bore Diameter | 42mm | |
| Turns Ratio | 600/1 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC50-L | ||
Power Rating 0.5VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Primary Current 600A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Length 66.2mm | ||
Weight 725g | ||
Depth 139mm | ||
Standards/Approvals IEC 61869-2 | ||
Width 66mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Bore Diameter 42mm | ||
Turns Ratio 600/1 | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer designed for precise current measurement applications within confined spaces. Its innovative design allows for quick retrofitting while ensuring the integrity of the electrical circuit remains intact.
Compact design suitable for installation in restricted environments
Easy split-core design facilitates seamless retrofitting without disconnecting primary conductors
Audible click sound assures proper installation for enhanced user confidence
Available secondary lead lengths guarantee flexibility in deployment options
Related links
- Gossen Metrawatt SC50-L Series Current Transformer 600 A 600/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 1 kA 100/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 400 A 400/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 400 A 400/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/1 0.5 VA 42mm Bore
