Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/1 0.5 VA 42mm Bore
- RS Stock No.:
- 888-225
- Mfr. Part No.:
- U184D
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,968.01
(exc. VAT)
PHP12,284.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,968.01 |
*price indicative
- RS Stock No.:
- 888-225
- Mfr. Part No.:
- U184D
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC50-L | |
| Power Rating | 0.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 500A | |
| Maximum Operating Temperature | 55°C | |
| Length | 66.2mm | |
| Width | 66mm | |
| Standards/Approvals | IEC 61869-2 | |
| Weight | 725g | |
| Depth | 139mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 42mm | |
| Turns Ratio | 500/1 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC50-L | ||
Power Rating 0.5VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 500A | ||
Maximum Operating Temperature 55°C | ||
Length 66.2mm | ||
Width 66mm | ||
Standards/Approvals IEC 61869-2 | ||
Weight 725g | ||
Depth 139mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 42mm | ||
Turns Ratio 500/1 | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt current transformer is designed for seamless integration with various measuring systems, providing reliable performance in retrofitting applications where existing power supply continuity must be maintained.
Compact and easy to install with a split-core design for effortless integration
Allows retrofitting without disrupting mains power supply, enhancing user convenience
Provides accurate measurements with a transmission factor of 500/1A
Includes high-quality materials ensuring durability and maintenance of performance
Related links
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 1 kA 100/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 600 A 600/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 400 A 400/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 400 A 400/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/1 0.5 VA 42mm Bore
