Schneider Electric LT6CT8001 Series Current Transformer 690V
- RS Stock No.:
- 871-176
- Mfr. Part No.:
- LT6CT8001
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP25,356.25
(exc. VAT)
PHP28,399.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,356.25 |
*price indicative
- RS Stock No.:
- 871-176
- Mfr. Part No.:
- LT6CT8001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | LT6CT8001 | |
| Maximum Operating Temperature | 50°C | |
| Length | 107mm | |
| Depth | 25mm | |
| Standards/Approvals | BS 7626 | |
| Weight | 680g | |
| Width | 95mm | |
| Mount Type | Panel | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series LT6CT8001 | ||
Maximum Operating Temperature 50°C | ||
Length 107mm | ||
Depth 25mm | ||
Standards/Approvals BS 7626 | ||
Weight 680g | ||
Width 95mm | ||
Mount Type Panel | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- GB
The Schneider Electric current transformer delivers precise measurements for effective motor management in electrical systems. It ensures accuracy and compatibility within specified applications, facilitating enhanced control and monitoring.
Measurement accuracy class of 5P for reliable performance
Capacity to handle a current transformation ratio of 800/1
Rated insulation voltage of 690 V ensures safety in high-voltage applications
Related links
- Eaton Eaton Moeller Series Current Transformer 690V 210mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 105mm Bore
- ABB 2CCA880129R Series Current Transformer 690V ac
- Eaton Eaton Moeller Series Current Transformer 690V 35mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 140mm Bore
- Eaton Eaton Moeller Series Current Transformer 690V 70mm Bore
- Schneider Electric PowerLogic Series Current Transformer 2 kA
- Schneider Electric PowerLogic Series Current Transformer 1 kA
